Parametric Equivalent
Parametric Equivalent

3RT20172AF01 | |
|---|---|
DigiKey Part Number | 3473-3RT20172AF01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172AF01 |
Description | CONTACTOR S00 12A 110VAC 1NO SPR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 93.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 110VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 33VA |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20172AF02 | Siemens | 0 | 3473-3RT20172AF02-ND | 117,39000 € | Parametric Equivalent |
| 3RT20242AG24 | Siemens | 0 | 3473-3RT20242AG24-ND | 149,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,39000 € | 117,39 € |
| Unit Price without VAT: | 117,39000 € |
|---|---|
| Unit Price with VAT: | 139,69410 € |



