Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20171FB41 | |
|---|---|
DigiKey Part Number | 3473-3RT20171FB41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171FB41 |
Description | CONTACTOR S00 12A 24VDC 1NO SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 24VDC | Release Time 65 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171BB41 | Siemens | 38 | 3473-3RT20171BB41-ND | 132,85000 € | Parametric Equivalent |
| 3RT20171BB410CC0 | Siemens | 0 | 3473-3RT20171BB410CC0-ND | 145,16000 € | Parametric Equivalent |
| 3RT20171BB411AA0 | Siemens | 0 | 3473-3RT20171BB411AA0-ND | 141,72000 € | Parametric Equivalent |
| 3RT20171BB42 | Siemens | 34 | 3473-3RT20171BB42-ND | 132,85000 € | Parametric Equivalent |
| 3RT20171BB420CC0 | Siemens | 0 | 3473-3RT20171BB420CC0-ND | 145,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,57000 € | 150,57 € |
| Unit Price without VAT: | 150,57000 € |
|---|---|
| Unit Price with VAT: | 179,17830 € |




















