Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20164AP62 | |
|---|---|
DigiKey Part Number | 3473-3RT20164AP62-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20164AP62 |
Description | CONTACTOR S00 9A 240VAC 1NC R LU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 240VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 26.4VA |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23238XB301AP6 | Siemens | 0 | 3473-3RA23238XB301AP6-ND | 381,52000 € | Parametric Equivalent |
| 3RT20161AP61 | Siemens | 3 | 3473-3RT20161AP61-ND | 96,40000 € | Parametric Equivalent |
| 3RT20161AP62 | Siemens | 1 | 3473-3RT20161AP62-ND | 58,98000 € | Parametric Equivalent |
| 3RT20164AP61 | Siemens | 0 | 3473-3RT20164AP61-ND | 100,97000 € | Parametric Equivalent |
| 3RT20231AP60 | Siemens | 0 | 3473-3RT20231AP60-ND | 96,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,97000 € | 100,97 € |
| Unit Price without VAT: | 100,97000 € |
|---|---|
| Unit Price with VAT: | 120,15430 € |








