
Category | Mounting Type DIN Rail |
Manufacturer Siemens | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,18000 € | 159,18 € |
| Unit Price without VAT: | 159,18000 € |
|---|---|
| Unit Price with VAT: | 189,42420 € |

