
3RT20162BW41 | |
|---|---|
DigiKey Part Number | 3473-3RT20162BW41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162BW41 |
Description | CONTACTOR S00 9A 48VDC 1NO SPRG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 48VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 38.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 100 ms |
Coil Voltage 48VDC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 4W |
Contact Rating (Current) 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,96000 € | 109,96 € |
| Unit Price without VAT: | 109,96000 € |
|---|---|
| Unit Price with VAT: | 130,85240 € |

