
3RT20162AD02 | |
|---|---|
DigiKey Part Number | 3473-3RT20162AD02-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20162AD02 |
Description | CONTACTOR S00 9A 42VAC 1NC SPRG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 42VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 35.7 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 42VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 24.3VA |
Contact Rating (Current) 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,44000 € | 104,44 € |
| Unit Price without VAT: | 104,44000 € |
|---|---|
| Unit Price with VAT: | 124,28360 € |

