Parametric Equivalent

3RT20161HA41 | |
|---|---|
DigiKey Part Number | 3473-3RT20161HA41-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161HA41 |
Description | CONTACTOR,AC3:4KW 1NO DC12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 12VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 130 ms | |
Release Time | 20 ms | |
Coil Current | 233.3 mA | |
Coil Power | 2.8W | |
Coil Resistance | 51.43Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,01000 € | 129,01 € |
| Unit Price without VAT: | 129,01000 € |
|---|---|
| Unit Price with VAT: | 153,52190 € |

