



3RT20152AF01 | |
|---|---|
DigiKey Part Number | 3473-3RT20152AF01-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20152AF01 |
Description | CONTACTOR S00 7A 110VAC 1NO SPRG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 14 ms | |
Coil Power | 27VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,05000 € | 85,05 € |
| 10 | 75,73800 € | 757,38 € |
| 25 | 72,31560 € | 1.807,89 € |
| 50 | 69,82820 € | 3.491,41 € |
| 100 | 67,42510 € | 6.742,51 € |
| Unit Price without VAT: | 85,05000 € |
|---|---|
| Unit Price with VAT: | 101,20950 € |

