3RT20151BF41 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 103,95000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 160,35000 €
Datasheet
Contactor 3PST-NO (3 Form A) 7 A 110VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT20151BF41

DigiKey Part Number
3473-3RT20151BF41-ND
Manufacturer
Manufacturer Product Number
3RT20151BF41
Description
CONTACTOR S00 7A 110VDC 1NO SCRW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 7 A 110VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
88 VDC
Mounting Type
Chassis Mount, DIN Rail
Operate Time
100 ms
Coil Voltage
110VDC
Release Time
13 ms
Contact Form
3PST-NO (3 Form A)
Coil Power
4W
Contact Rating (Current)
7 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RT20151BF42Siemens03473-3RT20151BF42-ND103,95000 €Parametric Equivalent
3RT20152BF483MA4Siemens03473-3RT20152BF483MA4-ND160,35000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,95000 €103,95 €
Manufacturers Standard Package
Unit Price without VAT:103,95000 €
Unit Price with VAT:123,70050 €