



3RT20151AN61 | |
|---|---|
DigiKey Part Number | 3473-3RT20151AN61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20151AN61 |
Description | CONTACTOR S00 7A 200VAC 1NO SCRW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 7 A 200 ~ 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 170 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 200 ~ 220VAC | Release Time 14 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 26.4VA |
Contact Rating (Current) 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,15000 € | 98,15 € |
| 10 | 87,40300 € | 874,03 € |
| 25 | 83,45320 € | 2.086,33 € |
| 50 | 80,58200 € | 4.029,10 € |
| 100 | 77,80830 € | 7.780,83 € |
| Unit Price without VAT: | 98,15000 € |
|---|---|
| Unit Price with VAT: | 116,79850 € |

