
3RT19262EJ21 | |
|---|---|
DigiKey Part Number | 3473-3RT19262EJ21-ND |
Manufacturer | |
Manufacturer Product Number | 3RT19262EJ21 |
Description | RELAY TIME DELAY 100SEC PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPST-NO (2 Form A) 0.05 Sec ~ 100 Sec Delay 3A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3RT19262EJ21 Models |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Siemens | Delay Time 0.05 Sec ~ 100 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Solid State Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,51000 € | 152,51 € |
| Unit Price without VAT: | 152,51000 € |
|---|---|
| Unit Price with VAT: | 181,48690 € |

