
3RT14826AP36 | |
|---|---|
DigiKey Part Number | 3473-3RT14826AP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14826AP36 |
Description | CONTACTOR RES S12 690A 220-240VU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 1.05 kA 200 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 200 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 1.05 kA | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 80 ms | |
Release Time | 70 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.379,69000 € | 5.379,69 € |
| Unit Price without VAT: | 5.379,69000 € |
|---|---|
| Unit Price with VAT: | 6.401,83110 € |

