
3RT14766AM36 | |
|---|---|
DigiKey Part Number | 3473-3RT14766AM36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14766AM36 |
Description | CONTACTOR RES S12 690A 200-220VU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 690 A 200 ~ 220VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 200 ~ 220VAC/DC | Coil Power 920W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 690 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.058,59000 € | 4.058,59 € |
| Unit Price without VAT: | 4.058,59000 € |
|---|---|
| Unit Price with VAT: | 4.829,72210 € |

