Contactor 3PST-NO (3 Form A) 690 A 110 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT14766AF36

DigiKey Part Number
3473-3RT14766AF36-ND
Manufacturer
Manufacturer Product Number
3RT14766AF36
Description
CONTACTOR RES S12 690A 110-127VU
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 690 A 110 ~ 127VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Operate Time
100 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
100 ms
Coil Voltage
110 ~ 127VAC/DC
Coil Power
920W
Contact Form
3PST-NO (3 Form A)
Base Product Number
Contact Rating (Current)
690 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.018,40000 €4.018,40 €
Manufacturers Standard Package
Unit Price without VAT:4.018,40000 €
Unit Price with VAT:4.781,89600 €