Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT14566NP36 | |
|---|---|
DigiKey Part Number | 3473-3RT14566NP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14566NP36 |
Description | CONTACTOR RES S6 275A 200-277VUC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 275 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 90 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 275 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10662NP36 | Siemens | 0 | 3473-3RT10662NP36-ND | 2.596,65000 € | Parametric Equivalent |
| 3RT10666NP36 | Siemens | 0 | 3473-3RT10666NP36-ND | 2.596,65000 € | Parametric Equivalent |
| 3RT10666PP35 | Siemens | 0 | 3473-3RT10666PP35-ND | 2.951,07000 € | Parametric Equivalent |
| 3RT10666SP36 | Siemens | 0 | 3473-3RT10666SP36-ND | 2.678,12000 € | Parametric Equivalent |
| 3RT10666SP363PA0 | Siemens | 0 | 3473-3RT10666SP363PA0-ND | 2.706,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.293,55000 € | 1.293,55 € |
| Unit Price without VAT: | 1.293,55000 € |
|---|---|
| Unit Price with VAT: | 1.539,32450 € |










