
3RT14566AF36 | |
|---|---|
DigiKey Part Number | 3473-3RT14566AF36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT14566AF36 |
Description | CONTACTOR RES S6 275A 110-127VUC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 275 A 110 ~ 127VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 60 ms |
Coil Voltage 110 ~ 127VAC/DC | Coil Power 360W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 275 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,80000 € | 1.140,80 € |
| Unit Price without VAT: | 1.140,80000 € |
|---|---|
| Unit Price with VAT: | 1.357,55200 € |

