Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT12766NP36 | |
|---|---|
DigiKey Part Number | 3473-3RT12766NP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT12766NP36 |
Description | CONTACTOR VAC S12 500A 200-277V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 90 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 800W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10762NP36 | Siemens | 0 | 3473-3RT10762NP36-ND | 4.125,53000 € | Parametric Equivalent |
| 3RT10766NP36 | Siemens | 0 | 3473-3RT10766NP36-ND | 4.125,53000 € | Parametric Equivalent |
| 3RT10766PP35 | Siemens | 0 | 3473-3RT10766PP35-ND | 4.433,23000 € | Parametric Equivalent |
| 3RT10766SP36 | Siemens | 0 | 3473-3RT10766SP36-ND | 4.184,02000 € | Parametric Equivalent |
| 3RT10766SP363PA0 | Siemens | 0 | 3473-3RT10766SP363PA0-ND | 4.208,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.557,24000 € | 5.557,24 € |
| Unit Price without VAT: | 5.557,24000 € |
|---|---|
| Unit Price with VAT: | 6.613,11560 € |






