Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT12656NP36 | |
|---|---|
DigiKey Part Number | 3473-3RT12656NP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT12656NP36 |
Description | CONTACTOR VAC S10 265A 200-277V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 80 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 630W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 265 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10652NP36 | Siemens | 0 | 3473-3RT10652NP36-ND | 1.946,00000 € | Parametric Equivalent |
| 3RT10656NP36 | Siemens | 0 | 3473-3RT10656NP36-ND | 1.946,00000 € | Parametric Equivalent |
| 3RT10656NP363PA0 | Siemens | 0 | 3473-3RT10656NP363PA0-ND | 1.708,14000 € | Parametric Equivalent |
| 3RT10656SP363PA0 | Siemens | 0 | 3473-3RT10656SP363PA0-ND | 2.045,17000 € | Parametric Equivalent |
| 3RT10662NP36 | Siemens | 0 | 3473-3RT10662NP36-ND | 2.596,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.905,80000 € | 2.905,80 € |
| Unit Price without VAT: | 2.905,80000 € |
|---|---|
| Unit Price with VAT: | 3.457,90200 € |











