Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT12646AS36 | |
|---|---|
DigiKey Part Number | 3473-3RT12646AS36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT12646AS36 |
Description | CONTACTOR VAC S10 225A 500-550V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 225 A 500 ~ 550VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 500 ~ 550VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 225 A | |
Switching Voltage | 1000VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 95 ms | |
Release Time | 80 ms | |
Coil Power | 700W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.962,99000 € | 2.962,99 € |
| Unit Price without VAT: | 2.962,99000 € |
|---|---|
| Unit Price with VAT: | 3.525,95810 € |



