Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20161CF07 | |
|---|---|
DigiKey Part Number | 3473-3RT20161CF07-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20161CF07 |
Description | CONTACTOR AC-3 4KW/400V 3NO+2NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 93.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 35 ms |
Coil Voltage 110VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 24.3VA |
Contact Rating (Current) 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RA23168XB301AF0 | Siemens | 0 | 3473-3RA23168XB301AF0-ND | 292,36000 € | Parametric Equivalent |
| 3RA23168XB302AF0 | Siemens | 0 | 3473-3RA23168XB302AF0-ND | 292,36000 € | Parametric Equivalent |
| 3RT20161AF01 | Siemens | 1 | 3473-3RT20161AF01-ND | 95,63000 € | Parametric Equivalent |
| 3RT20161AF011AA0 | Siemens | 0 | 3473-3RT20161AF011AA0-ND | 104,19000 € | Parametric Equivalent |
| 3RT20161AF02 | Siemens | 4 | 3473-3RT20161AF02-ND | 95,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,63000 € | 185,63 € |
| Unit Price without VAT: | 185,63000 € |
|---|---|
| Unit Price with VAT: | 220,89970 € |





















