Parametric Equivalent
Parametric Equivalent

3RT10762AP36 | |
|---|---|
DigiKey Part Number | 3473-3RT10762AP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10762AP36 |
Description | CONTACTOR. 250 KW / 400 V /AC-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 500 A 220 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 100 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 100 ms |
Coil Voltage 220 ~ 240VAC/DC | Coil Power 920W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 500 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10766AP36 | Siemens | 0 | 3473-3RT10766AP36-ND | 3.768,30000 € | Parametric Equivalent |
| 3RT12766AP36 | Siemens | 0 | 3473-3RT12766AP36-ND | 5.207,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.768,30000 € | 3.768,30 € |
| Unit Price without VAT: | 3.768,30000 € |
|---|---|
| Unit Price with VAT: | 4.484,27700 € |



