
3RT10666AT360UA0 | |
|---|---|
DigiKey Part Number | 3473-3RT10666AT360UA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10666AT360UA0 |
Description | CONTACTOR, SIRIUS NEMA SZ5, 575- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 300 A 575 ~ 600VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 575 ~ 600VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.469,57000 € | 2.469,57 € |
| Unit Price without VAT: | 2.469,57000 € |
|---|---|
| Unit Price with VAT: | 2.938,78830 € |

