
3RT10656SP36 | |
|---|---|
DigiKey Part Number | 3473-3RT10656SP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10656SP36 |
Description | CONTACT. 132 KW/400V 2NO+2NC F-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 200 ~ 277VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 75 ms |
Coil Voltage 200 ~ 277VAC/DC | Release Time 130 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 530VA |
Contact Rating (Current) 265 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.021,20000 € | 2.021,20 € |
| Unit Price without VAT: | 2.021,20000 € |
|---|---|
| Unit Price with VAT: | 2.405,22800 € |

