
25EUE92NA | |
|---|---|
DigiKey Part Number | 3473-25EUE92NA-ND |
Manufacturer | |
Manufacturer Product Number | 25EUE92NA |
Description | STARTER, FVR,COMBO SZ1 3/4,10-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 240VAC Supply 40A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 40A | |
Wattage - Load | 11185 W | |
Voltage - Supply | 110 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.710,76000 € | 3.710,76 € |
| Unit Price without VAT: | 3.710,76000 € |
|---|---|
| Unit Price with VAT: | 4.415,80440 € |

