Contactor 3PST-NO (3 Form A) 265 A Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RT10656LA06

DigiKey Part Number
3473-3RT10656LA06-ND
Manufacturer
Manufacturer Product Number
3RT10656LA06
Description
CONTACTOR S10 265A NO-COIL 3P BA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 265 A Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC - Max
Manufacturer
Siemens
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Operate Time
95 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
80 ms
Contact Form
3PST-NO (3 Form A)
Base Product Number
Contact Rating (Current)
265 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.657,44000 €1.657,44 €
Manufacturers Standard Package
Unit Price without VAT:1.657,44000 €
Unit Price with VAT:1.972,35360 €