
3RT10656AP36 | |
|---|---|
DigiKey Part Number | 3473-3RT10656AP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10656AP36 |
Description | CONTACTOR S10 265A 220-240VUC 3P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 220 ~ 240VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 80 ms |
Coil Voltage 220 ~ 240VAC/DC | Coil Power 650W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 265 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.820,23000 € | 1.820,23 € |
| Unit Price without VAT: | 1.820,23000 € |
|---|---|
| Unit Price with VAT: | 2.166,07370 € |

