Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10656AD36 | |
|---|---|
DigiKey Part Number | 3473-3RT10656AD36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10656AD36 |
Description | CONTACTOR S10 265A 42-48VUC 3P B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 42 ~ 48VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 80 ms |
Coil Voltage 42 ~ 48VAC/DC | Coil Power 650W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 265 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10666AD36 | Siemens | 0 | 3473-3RT10666AD36-ND | 2.416,70000 € | Parametric Equivalent |
| 3RT12656AD36 | Siemens | 0 | 3473-3RT12656AD36-ND | 2.734,91000 € | Parametric Equivalent |
| 3RT12666AD36 | Siemens | 0 | 3473-3RT12666AD36-ND | 3.641,80000 € | Parametric Equivalent |
| 3RT14566AD36 | Siemens | 0 | 3473-3RT14566AD36-ND | 1.131,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.820,23000 € | 1.820,23 € |
| Unit Price without VAT: | 1.820,23000 € |
|---|---|
| Unit Price with VAT: | 2.166,07370 € |




