
3RH23441CP000KA0 | |
|---|---|
DigiKey Part Number | 3473-3RH23441CP000KA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RH23441CP000KA0 |
Description | CONT.REL. 4NO+4NC,230VAC 50/60HZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-4NO/4NC (4 Form A, 4 Form B) 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,03000 € | 182,03 € |
| Unit Price without VAT: | 182,03000 € |
|---|---|
| Unit Price with VAT: | 216,61570 € |

