Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10557AB36 | |
|---|---|
DigiKey Part Number | 3473-3RT10557AB36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10557AB36 |
Description | CONTACTOR. 75 KW / 400 V / AC-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 23 ~ 26VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 60 ms |
Coil Voltage 23 ~ 26VAC/DC | Coil Power 360W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10551AB36 | Siemens | 0 | 3473-3RT10551AB36-ND | 1.333,59000 € | Parametric Equivalent |
| 3RT10552AB36 | Siemens | 0 | 3473-3RT10552AB36-ND | 1.163,27000 € | Parametric Equivalent |
| 3RT10556AB36 | Siemens | 2 | 3473-3RT10556AB36-ND | 1.163,27000 € | Parametric Equivalent |
| 3RT10556AB363PA0 | Siemens | 0 | 3473-3RT10556AB363PA0-ND | 1.206,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.248,62000 € | 1.248,62 € |
| Unit Price without VAT: | 1.248,62000 € |
|---|---|
| Unit Price with VAT: | 1.485,85780 € |





