Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10542NP36 | |
|---|---|
DigiKey Part Number | 3473-3RT10542NP36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10542NP36 |
Description | CONTACTOR. 55 KW / 400 V / AC-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 200 ~ 277VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 75 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 90 ms |
Coil Voltage 200 ~ 277VAC/DC | Coil Power 320W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10541NP36 | Siemens | 0 | 3473-3RT10541NP36-ND | 1.001,62000 € | Parametric Equivalent |
| 3RT10541PP35 | Siemens | 0 | 3473-3RT10541PP35-ND | 1.350,85000 € | Parametric Equivalent |
| 3RT10546NP36 | Siemens | 0 | 3473-3RT10546NP36-ND | 945,81000 € | Parametric Equivalent |
| 3RT10546NP380PA5 | Siemens | 0 | 3473-3RT10546NP380PA5-ND | 1.010,72000 € | Parametric Equivalent |
| 3RT10546PP35 | Siemens | 0 | 3473-3RT10546PP35-ND | 1.275,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,81000 € | 945,81 € |
| Unit Price without VAT: | 945,81000 € |
|---|---|
| Unit Price with VAT: | 1.125,51390 € |









