Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT10541AR36 | |
|---|---|
DigiKey Part Number | 3473-3RT10541AR36-ND |
Manufacturer | |
Manufacturer Product Number | 3RT10541AR36 |
Description | CONTACTOR S6 115A 440-480VUC 3P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 440 ~ 480VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Operate Time 95 ms |
Mounting Type Chassis Mount, DIN Rail | Release Time 60 ms |
Coil Voltage 440 ~ 480VAC/DC | Coil Power 360W |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT10542AR36 | Siemens | 0 | 3473-3RT10542AR36-ND | 820,54000 € | Parametric Equivalent |
| 3RT10543AR380PR0 | Siemens | 0 | 3473-3RT10543AR380PR0-ND | 910,29000 € | Parametric Equivalent |
| 3RT10546AR36 | Siemens | 0 | 3473-3RT10546AR36-ND | 820,54000 € | Parametric Equivalent |
| 3RT10548AR380PR0 | Siemens | 0 | 3473-3RT10548AR380PR0-ND | 910,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,27000 € | 869,27 € |
| Unit Price without VAT: | 869,27000 € |
|---|---|
| Unit Price with VAT: | 1.034,43130 € |





