


3RS70251FW00 | |
|---|---|
DigiKey Part Number | 3473-3RS70251FW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS70251FW00 |
Description | SWTCHBL MULTI-RANGE CNVRTR, 24-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Resistance, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS70251FW00 Models |
Category | Output Type Current, Voltage |
Manufacturer Siemens | Output Range 0 ~ 20mA, 0 ~ 10V (Configurable) |
Series | Isolation 300V |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current, Resistance, Voltage | Operating Temperature -25°C ~ 60°C |
Input Range (Current, Voltage) 0 ~ 20mA, 0 ~ 10V (Configurable) | Base Product Number |
Input Range (Additional) 100 Ohm, 330k Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,56000 € | 850,56 € |
| Unit Price without VAT: | 850,56000 € |
|---|---|
| Unit Price with VAT: | 1.012,16640 € |










