


3RS70002AE00 | |
|---|---|
DigiKey Part Number | 3473-3RS70002AE00-ND |
Manufacturer | |
Manufacturer Product Number | 3RS70002AE00 |
Description | 0-10V TO 0-10V CNVRTR, 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Resistance, Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RS70002AE00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Resistance, Voltage | |
Input Range (Current, Voltage) | 0 ~ 10V | |
Input Range (Additional) | 330k Ohm | |
Output Type | Voltage | |
Output Range | 0 ~ 10V | |
Isolation | 50V | |
Features | - | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,60000 € | 362,60 € |
| Unit Price without VAT: | 362,60000 € |
|---|---|
| Unit Price with VAT: | 431,49400 € |









