


3RQ12002EW00 | |
|---|---|
DigiKey Part Number | 3473-3RQ12002EW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ12002EW00 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24 ~ 240VAC/DC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 70 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,97000 € | 251,97 € |
| Unit Price without VAT: | 251,97000 € |
|---|---|
| Unit Price with VAT: | 299,84430 € |

