


3RQ10002HW00 | |
|---|---|
DigiKey Part Number | 3473-3RQ10002HW00-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ10002HW00 |
Description | COUPLING RELAY IM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24 ~ 240VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24 ~ 240VAC/DC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 1.5 A | |
Switching Voltage | 250VAC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 60 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,20000 € | 186,20 € |
| 10 | 165,77800 € | 1.657,78 € |
| 25 | 158,28080 € | 3.957,02 € |
| 50 | 152,83140 € | 7.641,57 € |
| Unit Price without VAT: | 186,20000 € |
|---|---|
| Unit Price with VAT: | 221,57800 € |

