On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RP25251AW30

DigiKey Part Number
3473-3RP25251AW30-ND
Manufacturer
Manufacturer Product Number
3RP25251AW30
Description
RELAY TIME DELAY 100HR 3A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 3A @ 250VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RP25251AW30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
3A @ 250VAC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,28000 €144,28 €
10128,46500 €1.284,65 €
25122,65680 €3.066,42 €
50118,43520 €5.921,76 €
Manufacturers Standard Package
Unit Price without VAT:144,28000 €
Unit Price with VAT:171,69320 €