
3RP25111AW30 | |
|---|---|
DigiKey Part Number | 3473-3RP25111AW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25111AW30 |
Description | RELAY TIME DELAY 10SEC 3A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RP25111AW30 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Siemens | Delay Time 0.5 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,92000 € | 117,92 € |
| 10 | 104,99700 € | 1.049,97 € |
| 25 | 100,25080 € | 2.506,27 € |
| 50 | 96,80080 € | 4.840,04 € |
| Unit Price without VAT: | 117,92000 € |
|---|---|
| Unit Price with VAT: | 140,32480 € |


