
Category | Voltage - Supply 24 ~ 240VAC/DC |
Manufacturer Siemens | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Box | Features Automatic Reset, Manual Reset |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Function Overtemperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,66000 € | 610,66 € |
| Unit Price without VAT: | 610,66000 € |
|---|---|
| Unit Price with VAT: | 726,68540 € |

