
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,59000 € | 231,59 € |
| 10 | 206,19100 € | 2.061,91 € |
| 25 | 196,86360 € | 4.921,59 € |
| Unit Price without VAT: | 231,59000 € |
|---|---|
| Unit Price with VAT: | 275,59210 € |

