
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overtemperature | |
Voltage - Supply | 24VAC/DC | |
Trip Range | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,97000 € | 188,97 € |
| 10 | 168,25200 € | 1.682,52 € |
| 25 | 160,64160 € | 4.016,04 € |
| 50 | 155,11120 € | 7.755,56 € |
| Unit Price without VAT: | 188,97000 € |
|---|---|
| Unit Price with VAT: | 224,87430 € |

