
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 500V | |
Current - Output | 7A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,02000 € | 340,02 € |
| 10 | 302,71600 € | 3.027,16 € |
| 25 | 289,01560 € | 7.225,39 € |
| Unit Price without VAT: | 340,02000 € |
|---|---|
| Unit Price with VAT: | 404,62380 € |











