Motor Starter, Reversible 110 ~ 230VAC/DC Supply 0.5A 48 ~ 500V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM12011AA14

DigiKey Part Number
3473-3RM12011AA14-ND
Manufacturer
Manufacturer Product Number
3RM12011AA14
Description
HYBD REV STARTER 0.1-0.5A 110-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 110 ~ 230VAC/DC Supply 0.5A 48 ~ 500V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
48 ~ 500V
Packaging
Box
Current - Output
0.5A
Part Status
Active
Wattage - Load
120 W
Type
Module
Voltage - Supply
110 ~ 230VAC/DC
Motor Type
AC Motor
Mounting Type
DIN Rail
Control / Drive Type
Motor Starter, Reversible
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1334,55000 €334,55 €
Manufacturers Standard Package
Unit Price without VAT:334,55000 €
Unit Price with VAT:398,11450 €