
3RM11012AA14 | |
|---|---|
DigiKey Part Number | 3473-3RM11012AA14-ND |
Manufacturer | |
Manufacturer Product Number | 3RM11012AA14 |
Description | SFTY DOL STARTER 0.1-0.5A 110-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 230VAC/DC Supply 0.5A 48 ~ 500V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 48 ~ 500V |
Packaging Box | Current - Output 0.5A |
Part Status Active | Wattage - Load 120 W |
Type Module | Voltage - Supply 110 ~ 230VAC/DC |
Motor Type AC Motor | Mounting Type DIN Rail |
Control / Drive Type Motor Starter | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,62000 € | 352,62 € |
| Unit Price without VAT: | 352,62000 € |
|---|---|
| Unit Price with VAT: | 419,61780 € |

