
3RK33211AA10 | |
|---|---|
DigiKey Part Number | 3473-3RK33211AA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RK33211AA10 |
Description | MSS EXP. MOD., 8DO, SCREW TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RK33211AA10 Models |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Siemens | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP20 |
Controller Type General Purpose | Approval Agency EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,34000 € | 381,34 € |
| Unit Price without VAT: | 381,34000 € |
|---|---|
| Unit Price with VAT: | 453,79460 € |

