


3RK31222AC00 | |
|---|---|
DigiKey Part Number | 3473-3RK31222AC00-ND |
Manufacturer | |
Manufacturer Product Number | 3RK31222AC00 |
Description | MSS ASISAFE EXTENDED - SPRING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RK31222AC00 Models |
Category | Contact Rating @ Voltage 1.5A @ 24VDC |
Manufacturer Siemens | Safety Category Category 4, PLe, SIL3 |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Controller Type General Purpose | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 8 - Digital | Ingress Protection IP20 |
Safety Outputs and Type 6 - Digital | Approval Agency CCC, CE, EAC, RCM, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.531,01000 € | 1.531,01 € |
| Unit Price without VAT: | 1.531,01000 € |
|---|---|
| Unit Price with VAT: | 1.821,90190 € |

