


3RK31212AC00 | |
|---|---|
DigiKey Part Number | 3473-3RK31212AC00-ND |
Manufacturer | |
Manufacturer Product Number | 3RK31212AC00 |
Description | MSS ASISAFE BASIC - SPRING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 3RK31212AC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | 8 - Digital | |
Safety Outputs and Type | 6 - Digital | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 1.5A @ 24VDC | |
Safety Category | Category 4, PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Features | - | |
Approval Agency | CCC, CE, EAC, RCM, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.375,86000 € | 1.375,86 € |
| Unit Price without VAT: | 1.375,86000 € |
|---|---|
| Unit Price with VAT: | 1.637,27340 € |

