
3RK13010JB001AA2 | |
|---|---|
DigiKey Part Number | 3473-3RK13010JB001AA2-ND |
Manufacturer | |
Manufacturer Product Number | 3RK13010JB001AA2 |
Description | STARTER RS1-X ET200S 0.25KW0.7-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 20.4 ~ 28.8VDC Supply 1A 200 ~ 400V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 400V | |
Current - Output | 1A | |
Wattage - Load | 350 W | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,87000 € | 834,87 € |
| Unit Price without VAT: | 834,87000 € |
|---|---|
| Unit Price with VAT: | 993,49530 € |

