Parametric Equivalent

3RH24311AP00 | |
|---|---|
DigiKey Part Number | 3473-3RH24311AP00-ND |
Manufacturer | |
Manufacturer Product Number | 3RH24311AP00 |
Description | CONT RELAY LATCHED 3NO+1NC AC 23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 195.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 230VAC | Release Time 15 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21311AP001AA0 | Siemens | 0 | 3473-3RH21311AP001AA0-ND | 119,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,93000 € | 345,93 € |
| Unit Price without VAT: | 345,93000 € |
|---|---|
| Unit Price with VAT: | 411,65670 € |









