
3RH23441DM400KA0 | |
|---|---|
DigiKey Part Number | 3473-3RH23441DM400KA0-ND |
Manufacturer | |
Manufacturer Product Number | 3RH23441DM400KA0 |
Description | AUX. CONTACTOR 4NO+40E,220VDC, S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-4NO/4NC (4 Form A, 4 Form B) 10 A 220VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 220VDC | |
Contact Form | 8PST-4NO/4NC (4 Form A, 4 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 24VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 176 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 100 ms | |
Release Time | 13 ms | |
Coil Current | 18.2 mA | |
Coil Power | 4W | |
Coil Resistance | 12.1kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,26000 € | 186,26 € |
| Unit Price without VAT: | 186,26000 € |
|---|---|
| Unit Price with VAT: | 221,64940 € |

