
3RH22711AP60 | |
|---|---|
DigiKey Part Number | 3473-3RH22711AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH22711AP60 |
Description | CONTROL RELAY 7NO+1NC AC 240V SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-7NO/1NC (7 Form A, 1 Form B) 10 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 240VAC | Release Time 15 ms |
Contact Form 8PST-7NO/1NC (7 Form A, 1 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,43000 € | 175,43 € |
| Unit Price without VAT: | 175,43000 € |
|---|---|
| Unit Price with VAT: | 208,76170 € |

